
The Omron C200HW-NC113 is a modular programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved to UL, CSA, and CE standards and has an IP30 rating. The module is packaged in a rectangular case and weighs 0.55lb. It is part of the C200HW series and is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron C200HW-NC113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200HW |
| Termination | Rectangular |
| Weight | 0.55lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200HW-NC113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
