
The Omron C200HW-PA204 is a programmable logic controller output module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It features an output current of 4.6A and an output power of 30W. The module is rated for IP30 and is compliant with RoHS regulations. It is packaged in a 120-case and is terminated with a screw. The module is approved by UL, CSA, and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron C200HW-PA204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | 120 |
| Manufacturer Series | C200HW Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Output Current | 4.6A |
| Output Power | 30W |
| Package Quantity | 1 |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | C200HW |
| Termination | Screw |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron C200HW-PA204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
