
The CIMR-J7AZ41P50 is a high-voltage panel mount module from Omron, designed to operate within a temperature range of -10°C to 50°C. It can handle input voltages between 380V and 460V, with a maximum output voltage of 460V and a minimum output voltage of 380V. The module is not Reach SVHC compliant. Its width measures 108mm.
Omron CIMR-J7AZ41P50 technical specifications.
| Max Input Voltage | 460V |
| Min Input Voltage | 380V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 460V |
| Min Output Voltage | 380V |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 380V |
| Max Supply Voltage | 460V |
| Min Supply Voltage | 380V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron CIMR-J7AZ41P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
