
INVERTER, 1 PHASE, 0.75KW - Supply Voltage Range:200V AC to 240V AC; No. of Phases:Single; Power Rating:750W; Output Voltage Max:240VAC; Frequency Range:57Hz to 63Hz;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CIMR-J7AZB0P70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CIMR-J7AZB0P70 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-J7AZB0P70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
