Omron CIMR-V7AZ-20P40B technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Series | Varispeed J7 |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-V7AZ-20P40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.