VARI FREQ DRIVE 5A 230V LOAD
Checking distributor stock and pricing after the page loads.
Omron CIMR-V7AZB0P7 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Motor Type | AC Motor |
| Mount | Chassis Mount |
| Output Current | 5A |
| Series | Varispeed J7 |
| Weight | 3.3lb |
| RoHS | Compliant |