Omron CJ1G-CPU43P technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Series | CJ1 |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1G-CPU43P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.