
The CJ1M CPU module is a programmable logic controller component designed for industrial automation and control applications. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is mounted on a DIN rail and has a size of 31mm. It is part of the CJ1 series and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Depth | 73.9mm |
| Length | 90mm |
| Manufacturer Series | CJ1M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1 |
| Size | 31mm |
| Weight | 11lb |
| Width | 31mm |
| RoHS | Compliant |
