
The CJ1M CPU module is a programmable logic controller designed for industrial automation and control applications. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is mounted on a DIN rail and features an Ethernet output for network connectivity. It is part of the CJ1 series and has a weight of 11lb.
Omron CJ1M-CPU12-ETN technical specifications.
| Depth | 73.9mm |
| Length | 62mm |
| Manufacturer Series | CJ1M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Type | Pulse |
| Package Quantity | 1 |
| Series | CJ1 |
| Weight | 11lb |
| Width | 95.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1M-CPU12-ETN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
