Omron CJ1M-CPU13-ETN technical specifications.
| Depth | 73.9mm |
| Length | 62mm |
| Manufacturer Series | CJ1M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Network Type | ETHERNET |
| Output Type | Pulse |
| Package Quantity | 1 |
| Series | CJ1 |
| Weight | 11lb |
| Width | 95.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1M-CPU13-ETN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
