
The CJ1M-CPU23 is a programmable logic controller with 10 inputs and 6 outputs, designed for industrial automation and control applications. It has a compact size of 48.75mm and a weight of 11lb, making it suitable for DIN rail mounting. The controller operates within a temperature range of 0°C to 55°C and is available in bulk packaging. It is part of the CJ1 series and the CJ1M manufacturer series, catering to modular and compact control needs.
Sign in to ask questions about the Omron CJ1M-CPU23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CJ1M-CPU23 technical specifications.
| Depth | 83.6mm |
| Length | 90mm |
| Manufacturer Series | CJ1M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 10 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1 |
| Size | 48.75mm |
| Weight | 11lb |
| Width | 48.75mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1M-CPU23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
