
Omron CJ1W-AD042 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-AD042 to view detailed technical specifications.
No datasheet is available for this part.
