The CJ1W-AD04U is a programmable logic controller module from Omron, designed for industrial automation and control applications. It features a module package with screw termination, and is approved for use in UL and CE environments. The module operates within a temperature range of 0°C to 55°C, and is mounted on a DIN rail. Each module weighs approximately 0.331lb.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
