
Modular I/O module for programmable logic controllers, featuring 8 analog inputs and 8 analog outputs. Designed for DIN rail mounting with screw termination. Supports a maximum input voltage of 15V and a current rating of 30mA. UL and CE approved for industrial automation applications.
Sign in to ask questions about the Omron CJ1W-AD081-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CJ1W-AD081-V1 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Input Voltage | 15V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.309lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-AD081-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
