Omron CJ1W-CIF11 technical specifications.
| Length | 34mm |
| Manufacturer Series | CJ1 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Width | 38.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-CIF11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
