Omron CJ1W-CLK23 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 82mm |
| Length | 95.4mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.243lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-CLK23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.