
The CJ1W-CT021 is a programmable logic controller module from Omron, approved for use in UL and CE certified applications. It is designed for mounting on a DIN rail and operates within a temperature range of 0°C to 55°C. The module is a single unit, weighing 0.221lb, with a rectangular termination. It is part of the CJ1W series, suitable for use in industrial automation and control systems.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Rectangular |
| Weight | 0.221lb |
| RoHS | Compliant |