Omron CJ1W-CTS21-E technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Size | 31mm |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-CTS21-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.