
Modular PLC I/O module featuring 2 voltage outputs, each rated for 12mA at 24V DC. This component is designed for DIN rail mounting and utilizes screw termination. Approvals include UL and CE. Dimensions are 90mm length, 31mm width, and 65mm depth.
Checking distributor stock and pricing after the page loads.
Omron CJ1W-DA021 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 65mm |
| Length | 90mm |
| Manufacturer Series | CJ Series |
| Mount | DIN Rail |
| Number of I/Os | 2 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Series | CJ1W |
| Size | 31mm |
| Termination | Screw |
| Weight | 0.331lb |
| Width | 31mm |
| RoHS | Compliant |
