
Analog output module with 8 outputs, providing 20mA output current. This modular unit mounts to DIN rail and features screw termination for secure connections. Approvals include UL and CE. Dimensions are 90mm length, 31mm width, and 65mm depth.
Omron CJ1W-DA08C technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 65mm |
| Length | 90mm |
| Manufacturer Series | CJ1W Series |
| Mount | DIN Rail |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| Width | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.
