Omron CJ1W-DRM21 technical specifications.
| Package/Case | Module |
| Depth | 78.7mm |
| Length | 31mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.261lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-DRM21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
