
ETHERNET I/P Module for industrial automation, featuring two RJ45 ports for network connectivity. This modular component supports DIN rail and rack mounting, with dimensions of 90mm length, 31mm width, and 65mm depth. It offers extensive network capacity with up to 256 ports and holds UL and CE approvals.
Omron CJ1W-EIP21 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 65mm |
| Length | 90mm |
| Mount | DIN Rail, Rack |
| Number of Ports | 256 |
| Package Quantity | 1 |
| Primary Type | ETHERNET |
| Series | CJ1W |
| Termination | RJ45 |
| Weight | 0.207lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-EIP21 to view detailed technical specifications.
No datasheet is available for this part.
