The Omron CJ1W-FLN22 is a DIN rail module with RJ45 termination, approved for use in UL and CE certified applications. It operates over a temperature range of 0°C to 55°C and is available in a single unit package. The module is designed for use in industrial automation and control systems, particularly in programmable logic controllers (PLC) and modular compact applications.
Omron CJ1W-FLN22 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | RJ45 |
| Weight | 0.221lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-FLN22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.