Sign in to ask questions about the Omron CJ1W-IA201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CJ1W-IA201 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 89mm |
| Length | 95.4mm |
| Mount | DIN Rail |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.287lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-IA201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
