
Control module, CPU units
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 68mm |
| Length | 95.4mm |
| Manufacturer Series | SYSMAC CJ Series |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | D-Sub |
| Weight | 0.154lb |
| Width | 20mm |
| RoHS | Compliant |
