
Controllers 1224VDC 8INpts Independ Cntct
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.243lb |
| RoHS | Compliant |
