
Omron CJ1W-ID212 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 89mm |
| Lead Free | Lead Free |
| Length | 95.4mm |
| Manufacturer Series | CJ1W-ID |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.243lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-ID212 to view detailed technical specifications.
No datasheet is available for this part.
