Omron CJ1W-ID233 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CJ1W |
| Termination | Rectangular |
| Weight | 0.154lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-ID233 to view detailed technical specifications.
No datasheet is available for this part.