Omron CJ1W-ID261 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Inputs | 64 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CJ1W |
| Size | 31mm |
| Termination | Rectangular |
| Weight | 0.243lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-ID261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
