Omron CJ1W-MCH71 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | D-Sub |
| Weight | 0.463lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-MCH71 to view detailed technical specifications.
No datasheet is available for this part.