Omron CJ1W-MCH72 technical specifications.
| Approvals | CE |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | CJ1W |
| Termination | D-Sub |
| Weight | 0.397lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-MCH72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.