
MOTION CONTROL MODULE
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | USB |
| Weight | 0.209lb |
| RoHS | Compliant |