
The Omron CJ1W-NC414 is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It is approved for use in UL and CE environments and features a rectangular termination. The module is packaged in a single unit and weighs 0.485 pounds. It is designed for mounting on a DIN rail and is part of the CJ1W series.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Rectangular |
| Weight | 0.485lb |
| RoHS | Compliant |