
The Omron CJ1W-NC881 is a DIN rail module with RJ45 termination, approved for use in UL and CE environments. It operates within a temperature range of 0°C to 50°C and is available as a single unit. The module is designed for use in industrial automation and control applications, particularly in programmable logic controllers (PLC) and modular compact systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CJ1W-NC881 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | RJ45 |
| Weight | 0.243lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-NC881 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.