The Omron CJ1W-NCF71 is a programmable logic controller module designed for industrial automation and control applications. It features a USB termination and is approved for use in CE and cULus environments. The module is packaged in a compact module case and is mounted on a DIN rail. It operates within a temperature range of 0°C to 55°C. The CJ1W-NCF71 is part of the CJ1W series and is available individually.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | USB |
| Weight | 0.209lb |
| RoHS | Compliant |