
Relay contact output unit for programmable logic controllers, featuring 16 outputs with 2A maximum switching capacity at 250VAC/24VDC. This modular component offers 8 points per common terminal and mounts via DIN rail. Approvals include UL and CE. Dimensions are 89mm length, 31mm width, and 95.4mm depth.
Omron CJ1W-OC211 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 95.4mm |
| Length | 89mm |
| Manufacturer Series | SYSMAC CJ Series |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 250V |
| Output Current | 2A |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | CJ1W |
| Size | 31mm |
| Termination | Screw |
| Weight | 0.375lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-OC211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
