Omron CJ1W-OD233 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 83.6mm |
| Length | 95.4mm |
| Mount | DIN Rail |
| Number of Outputs | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Rectangular |
| Weight | 0.154lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-OD233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
