Controllers 32 Pt NPN Out Hi Spe ed MIL Con
Checking distributor stock and pricing after the page loads.
Omron CJ1W-OD234 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Rectangular |
| Weight | 0.154lb |
| RoHS | Compliant |