
The CJ1W-OD263 is a 24V PLC module with 64 outputs, designed for DIN rail mounting. It is approved for use in UL and CE compliant applications. The module is packaged in a rectangular case and measures 31mm in size, weighing 0.243lb. It is part of the CJ1W series.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Outputs | 64 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | CJ1W |
| Size | 31mm |
| Termination | Rectangular |
| Weight | 0.243lb |
| RoHS | Compliant |