Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CJ1W-PA205C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Screw |
| Weight | 11lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-PA205C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.