
The CJ1W-PA205R is a 2-output programmable logic controller module from Omron, designed for industrial automation and control applications. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is mounted on DIN rail or panel and has a package quantity of 1. It features an output current of 5A and an output power of 25W.
Sign in to ask questions about the Omron CJ1W-PA205R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron CJ1W-PA205R technical specifications.
| Package/Case | Module |
| Depth | 80mm |
| Length | 81.6mm |
| Manufacturer Series | CJ1 Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail, Panel |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Power | 25W |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Screw |
| Weight | 11lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-PA205R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
