Omron CJ1W-PRM21 technical specifications.
| Package/Case | Module |
| Depth | 68mm |
| Length | 31mm |
| Manufacturer Series | CJ1W Series |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | D-Sub |
| Weight | 0.221lb |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-PRM21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
