
Module Serial 2port RS232C
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 65mm |
| Length | 90mm |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | D-Sub |
| Weight | 0.243lb |
| Width | 31mm |
| RoHS | Compliant |
