
The Omron CJ1W-TC002 is a modular DIN rail-mounted device with 4 inputs and 4 outputs, featuring a PNP output type and screw termination. It is approved for use in UL and CE environments. The module is packaged individually in bulk and has a weight of 0.331lb. It is part of the CJ1W series and is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CJ1W-TC002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-TC002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
