
The Omron CJ1W-TC101 is a programmable logic controller module with 4 inputs and 4 outputs. It features NPN output type and is approved for use in UL and CE environments. The module is packaged in a bulk quantity and has a weight of 0.331lb. It is designed for mounting on DIN rail and has a screw termination. The CJ1W series is a modular and compact PLC solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CJ1W-TC101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-TC101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
