Omron CJ1W-TC102 technical specifications.
| Approvals | UL, CE |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Screw |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1W-TC102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
