
This Omron CJ1W-V600C11 module is designed for use in industrial automation and control applications. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module is approved for use in UL and CE certified systems. It is mounted on a DIN rail and has a circular termination. The module is part of the CJ1W series and is sold individually.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Circular |
| Weight | 0.265lb |
| RoHS | Compliant |