Omron CJ1WID211 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 95.4mm |
| Input Current | 7mA |
| Input Type | DC |
| Length | 89mm |
| Manufacturer Series | SYSMAC CJ Series |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| Output Current | 3mA |
| Package Quantity | 1 |
| Series | CJ1W |
| Size | 31mm |
| Termination | Screw |
| Turn-Off Delay Time | 8ms |
| Turn-On Delay Time | 8ms |
| Weight | 0.243lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1WID211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
