Omron CJ1WID231 technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | CJ1W |
| Termination | Rectangular |
| Weight | 0.154lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1WID231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.