
The Omron CJ1WOC201 is an 8-channel relay module with a module package and screw termination. It is designed for DIN rail mount and has a size of 31mm. The module is approved by UL and CE and is suitable for industrial automation and control applications. It is part of the CJ1W series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron CJ1WOC201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE |
| Package/Case | Module |
| Mount | DIN Rail |
| Number of Outputs | 8 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1W |
| Size | 31mm |
| Termination | Screw |
| Weight | 0.309lb |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1WOC201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
